
CAV-0.6-18 | |
|---|---|
DigiKey Part Number | 1295-CAV-0.6-18-ND |
Manufacturer | |
Manufacturer Product Number | CAV-0.6-18 |
Description | IND CM VERT 0.6A 18MH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 18 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 600mA DCR 868mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 600mA |
Manufacturer Talema Group LLC | DC Resistance (DCR) (Max) 868mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Size / Dimension 0.701" L x 0.504" W (17.80mm x 12.80mm) |
Filter Type Signal Line | Height (Max) 0.797" (20.25mm) |
Number of Lines 2 | Package / Case Vertical, 4 PC Pin |
Inductance @ Frequency 18 mH @ 10 kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 2,15959 € | 2699,49 € |
| Unit Price without VAT: | 2,15959 € |
|---|---|
| Unit Price with VAT: | 2,59151 € |

