
CAV-1.1-6.8 | |
|---|---|
DigiKey Part Number | 1295-CAV-1.1-6.8-ND |
Manufacturer | |
Manufacturer Product Number | CAV-1.1-6.8 |
Description | IND CM VERT 1.1A 6.8MH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.8 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.1A DCR 342mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 1.1A |
Manufacturer Talema Group LLC | DC Resistance (DCR) (Max) 342mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Size / Dimension 0.701" L x 0.504" W (17.80mm x 12.80mm) |
Filter Type Signal Line | Height (Max) 0.797" (20.25mm) |
Number of Lines 2 | Package / Case Vertical, 4 PC Pin |
Inductance @ Frequency 6.8 mH @ 10 kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 2,08106 € | 2601,32 € |
| Unit Price without VAT: | 2,08106 € |
|---|---|
| Unit Price with VAT: | 2,49727 € |

