
CAV-1.2-10 | |
|---|---|
DigiKey Part Number | 1295-1127-ND |
Manufacturer | |
Manufacturer Product Number | CAV-1.2-10 |
Description | CMC 10MH 1.2A 2LN TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.2A DCR 285mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 1.2A |
Manufacturer Talema Group LLC | DC Resistance (DCR) (Max) 285mOhm |
Series | Voltage Rating - AC 250V |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Filter Type Signal Line | Size / Dimension 0.906" L x 0.610" W (23.00mm x 15.50mm) |
Number of Lines 2 | Height (Max) 0.984" (25.00mm) |
Inductance @ Frequency 10 mH @ 10 kHz | Package / Case Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,44000 € | 4,44 € |
| 10 | 3,64500 € | 36,45 € |
| 25 | 3,37200 € | 84,30 € |
| 50 | 3,17940 € | 158,97 € |
| 200 | 2,82700 € | 565,40 € |
| 400 | 2,66608 € | 1066,43 € |
| 600 | 2,57630 € | 1545,78 € |
| 1 000 | 2,46760 € | 2467,60 € |
| 2 600 | 2,27686 € | 5919,84 € |
| Unit Price without VAT: | 4,44000 € |
|---|---|
| Unit Price with VAT: | 5,32800 € |

