
CAV-1.3-3.9 | |
|---|---|
DigiKey Part Number | 1295-CAV-1.3-3.9-ND |
Manufacturer | |
Manufacturer Product Number | CAV-1.3-3.9 |
Description | IND CM VERT 1.3A 3.9MH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.9 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.3A DCR 230mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 1.3A |
Manufacturer Talema Group LLC | DC Resistance (DCR) (Max) 230mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Size / Dimension 0.701" L x 0.504" W (17.80mm x 12.80mm) |
Filter Type Signal Line | Height (Max) 0.797" (20.25mm) |
Number of Lines 2 | Package / Case Vertical, 4 PC Pin |
Inductance @ Frequency 3.9 mH @ 10 kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 2,06798 € | 2584,97 € |
| Unit Price without VAT: | 2,06798 € |
|---|---|
| Unit Price with VAT: | 2,48158 € |

