
CAV-3.6-0.47 | |
|---|---|
DigiKey Part Number | 1295-1149-ND |
Manufacturer | |
Manufacturer Product Number | CAV-3.6-0.47 |
Description | CMC 470UH 3.6A 2LN TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 µH @ 10 kHz 2 Line Common Mode Choke Through Hole 3.6A DCR 28mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 3.6A |
Manufacturer Talema Group LLC | DC Resistance (DCR) (Max) 28mOhm |
Series | Voltage Rating - AC 250V |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Filter Type Signal Line | Size / Dimension 0.701" L x 0.504" W (17.80mm x 12.80mm) |
Number of Lines 2 | Height (Max) 0.787" (20.00mm) |
Inductance @ Frequency 470 µH @ 10 kHz | Package / Case Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 2,11263 € | 2640,79 € |
| Unit Price without VAT: | 2,11263 € |
|---|---|
| Unit Price with VAT: | 2,53516 € |

