
MA354.A.BICG.001 | |
|---|---|
DigiKey Part Number | 931-MA354.A.BICG.001-ND |
Manufacturer | |
Manufacturer Product Number | MA354.A.BICG.001 |
Description | 4 IN1 MAGNET MNT ANT 3M SMA(M) |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 3G, 4G, 5G, HSPA, HSPA+, LTE, WCDMA, Wi-Fi Module RP-SMA Male, SMA Male Magnetic |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Cellular, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 657.5MHz, 752MHz, 892MHz, 1.4725GHz, 1.955GHz, 2.45GHz, 2.495GHz, 3.75GHz, 5.5GHz, 5.5375GHz, 6.1375GHz | |
Frequency Range | 617MHz ~ 698MHz, 698MHz ~ 806MHz, 824MHz ~ 960MHz, 1.427GHz ~ 1.518GHz, 1.71GHz ~ 2.2GHz, 2.4GHz ~ 2.5GHz, 2.3GHz ~ 2.69GHz, 3.3GHz ~ 4.2GHz, 5.15GHz ~ 5.85GHz, 5.15GHz ~ 5.925GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | Module | |
Number of Bands | 11 | |
VSWR | - | |
Return Loss | - | |
Gain | 1.6dBi, 3.5dBi, 5dBi, 5.1dBi, 6.6dBi, 4.2dBi, 6.9dBi, 5.9dBi, 3.3dBi, 7.7dBi, 3.9dBi | |
Power - Max | 10 W | |
Features | Cable - 3m | |
Termination | RP-SMA Male, SMA Male | |
Ingress Protection | IP65 | |
Mounting Type | Magnetic | |
Height (Max) | 1.881" (47.78mm) | |
Applications | 3G, 4G, 5G, HSPA, HSPA+, LTE, WCDMA, Wi-Fi | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,28000 € | 207,28 € |
| 10 | 177,47300 € | 1774,73 € |
| 25 | 170,03120 € | 4250,78 € |
| Unit Price without VAT: | 207,28000 € |
|---|---|
| Unit Price with VAT: | 248,73600 € |

