


387009462 | |
|---|---|
DigiKey Part Number | 1487-387009462-ND |
Manufacturer | |
Manufacturer Product Number | 387009462 |
Description | UTX8,12,F2,3030,11,W6 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 68.5W @ 27°C 7.9 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 34.00mm L x 30.00mm W | |
Qmax @ Th | 68.5W @ 27°C | |
Delta Tmax @ Th | 71.7°C @ 27°C | |
Height | 2.60mm | |
Number of Stages | 1 | |
Current - Max | 7.9 A | |
Voltage - Max | 14.6 V | |
Resistance | 1.73 Ohms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Lapped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,20000 € | 48,20 € |
| 5 | 45,28800 € | 226,44 € |
| 12 | 43,77667 € | 525,32 € |
| 36 | 41,95139 € | 1510,25 € |
| 60 | 41,12900 € | 2467,74 € |
| 108 | 40,20315 € | 4341,94 € |
| Unit Price without VAT: | 48,20000 € |
|---|---|
| Unit Price with VAT: | 57,84000 € |

