SLF10165 Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLF10165T-220M2R43PF

DigiKey Part Number
445-6481-2-ND - Tape & Reel (TR)
445-6481-1-ND - Cut Tape (CT)
445-6481-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SLF10165T-220M2R43PF
Description
FIXED IND 22UH 2.4A 53.8MOHM SMD
Customer Reference
Detailed Description
22 µH Shielded Drum Core, Wirewound Inductor 2.4 A 53.8mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SLF10165T-220M2R43PF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Drum Core, Wirewound
Material - Core
Inductance
22 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.7A
Shielding
Shielded
DC Resistance (DCR)
53.8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.398" L x 0.398" W (10.10mm x 10.10mm)
Height - Seated (Max)
0.268" (6.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 785
Check for Additional Incoming Stock
Last Time Buy Date: 31.03.2026 г.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,76000 €0,76 €
100,62900 €6,29 €
1000,51680 €51,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,45982 €229,91 €
1 0000,43358 €433,58 €
1 5000,41895 €628,42 €
2 5000,40122 €1003,05 €
3 5000,38997 €1364,89 €
5 0000,37840 €1892,00 €
12 5000,35384 €4423,00 €
Manufacturers Standard Package
Unit Price without VAT:0,76000 €
Unit Price with VAT:0,91200 €