
TFM201610GHM-2R2MTAA | |
|---|---|
DigiKey Part Number | 445-173104-2-ND - Tape & Reel (TR) 445-173104-1-ND - Cut Tape (CT) 445-173104-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFM201610GHM-2R2MTAA |
Description | FIXED IND 2.2UH 1.9A 152 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Thin Film Inductor 1.9 A 152mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TFM201610GHM-2R2MTAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 152mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,30600 € | 3,06 € |
| 100 | 0,25100 € | 25,10 € |
| 1 000 | 0,20641 € | 206,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,18443 € | 553,29 € |
| 6 000 | 0,17392 € | 1043,52 € |
| 9 000 | 0,16806 € | 1512,54 € |
| 15 000 | 0,16097 € | 2414,55 € |
| 21 000 | 0,15646 € | 3285,66 € |
| 30 000 | 0,15183 € | 4554,90 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44400 € |

