
TFM201610GHM-R33MTAA | |
|---|---|
DigiKey Part Number | 445-173099-2-ND - Tape & Reel (TR) 445-173099-1-ND - Cut Tape (CT) 445-173099-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFM201610GHM-R33MTAA |
Description | FIXED IND 330NH SURFACE MOUNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Thin Film Inductor 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | ||
Tolerance | - | |
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | - | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,30100 € | 3,01 € |
| 100 | 0,24770 € | 24,77 € |
| 1 000 | 0,20368 € | 203,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,18927 € | 567,81 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44400 € |

