2.2 µH Shielded Thin Film Inductor 2.3 A 85mOhm 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFM252010GHM-2R2MTAA

DigiKey Part Number
445-TFM252010GHM-2R2MTAATR-ND - Tape & Reel (TR)
445-TFM252010GHM-2R2MTAACT-ND - Cut Tape (CT)
445-TFM252010GHM-2R2MTAADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TFM252010GHM-2R2MTAA
Description
FIXED IND 2.2UH 2.3A 85 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Thin Film Inductor 2.3 A 85mOhm 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Thin Film
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.5A
Shielding
Shielded
DC Resistance (DCR)
85mOhm
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 890
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,56000 €0,56 €
100,45700 €4,57 €
1000,37590 €37,59 €
1 0000,30915 €309,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,27627 €828,81 €
6 0000,26054 €1563,24 €
9 0000,25177 €2265,93 €
15 0000,24115 €3617,25 €
21 0000,23774 €4992,54 €
Manufacturers Standard Package
Unit Price without VAT:0,56000 €
Unit Price with VAT:0,67200 €