0.47 µF Film Capacitor 305V 630V Polypropylene (PP) Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32922C3474K000

DigiKey Part Number
495-6910-ND
Manufacturer
Manufacturer Product Number
B32922C3474K000
Description
CAP FILM 0.47UF 10% 630VDC RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 305V 630V Polypropylene (PP) Radial
Datasheet
 Datasheet
EDA/CAD Models
B32922C3474K000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.709" L x 0.354" W (18.00mm x 9.00mm)
Part Status
Active
Height - Seated (Max)
0.689" (17.50mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
305V
Applications
EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 475
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,81000 €0,81 €
100,51900 €5,19 €
500,40400 €20,20 €
1000,36870 €36,87 €
5000,30888 €154,44 €
1 0000,29038 €290,38 €
2 5000,27086 €677,15 €
5 0000,25908 €1295,40 €
Manufacturers Standard Package
Unit Price without VAT:0,81000 €
Unit Price with VAT:0,97200 €