
B32922C3474K289 | |
|---|---|
DigiKey Part Number | 495-76977-1-ND - Cut Tape (CT) 495-76977-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32922C3474K289 |
Description | CAP FILM 0.47UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 305V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32922C3474K289 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.709" L x 0.354" W (18.00mm x 9.00mm) |
Part Status Active | Height - Seated (Max) 0.689" (17.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 305V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,56300 € | 5,63 € |
| 50 | 0,43820 € | 21,91 € |
| 100 | 0,39970 € | 39,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | 0,30186 € | 193,19 € |
| 1 280 | 0,28462 € | 364,31 € |
| 1 920 | 0,27597 € | 529,86 € |
| 3 200 | 0,26640 € | 852,48 € |
| 4 480 | 0,26080 € | 1168,38 € |
| 6 400 | 0,25541 € | 1634,62 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,04400 € |

