
B32924C3105K189 | |
|---|---|
DigiKey Part Number | 495-B32924C3105K189TR-ND - Tape & Reel (TR) 495-B32924C3105K189CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32924C3105K189 |
Description | CAP FILM 1UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32924C3105K189 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 1.240" L x 0.433" W (31.50mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.748" (19.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 305V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,14500 € | 11,45 € |
| 50 | 0,92520 € | 46,26 € |
| 100 | 0,85710 € | 85,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 0,76323 € | 267,13 € |
| 700 | 0,72383 € | 506,68 € |
| 1 050 | 0,70410 € | 739,30 € |
| 1 750 | 0,68223 € | 1193,90 € |
| 2 450 | 0,66944 € | 1640,13 € |
| 3 500 | 0,65715 € | 2300,03 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,04000 € |

