



B72207S2321K311 | |
|---|---|
DigiKey Part Number | 495-5972-2-ND - Tape & Reel (TR) 495-5972-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72207S2321K311 |
Description | VARISTOR 510V 1.75KA DISC 7MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 510 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 561 V |
Manufacturer TDK | Current - Surge 1.75 kA |
Series | Energy 32J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 90 pF @ 1 kHz |
Maximum AC Volts 320 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 420 V | Mounting Type Through Hole |
Varistor Voltage (Min) 459 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 510 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,18200 € | 1,82 € |
| 25 | 0,16160 € | 4,04 € |
| 100 | 0,13880 € | 13,88 € |
| 250 | 0,12796 € | 31,99 € |
| 500 | 0,12144 € | 60,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 0,11479 € | 137,75 € |
| 2 400 | 0,11058 € | 265,39 € |
| 3 600 | 0,10847 € | 390,49 € |
| 6 000 | 0,10614 € | 636,84 € |
| 8 400 | 0,10477 € | 880,07 € |
| 12 000 | 0,10346 € | 1241,52 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31200 € |

