3.3 µH Unshielded Inductor 10 A 3.7mOhm Radial, Horizontal Cylinder (Open) Choke Coils for PFC (Pin Terminal Type)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82116B2625A010

DigiKey Part Number
495-B82116B2625A010-ND
Manufacturer
Manufacturer Product Number
B82116B2625A010
Description
FIXED IND 3.3UH 10A 3.7 MOHM TH
Customer Reference
Detailed Description
3.3 µH Unshielded Inductor 10 A 3.7mOhm Radial, Horizontal Cylinder (Open) Choke Coils for PFC (Pin Terminal Type)
Datasheet
 Datasheet
EDA/CAD Models
B82116B2625A010 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
3.7mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 140°C
Inductance Frequency - Test
1 MHz
Features
Choke Coils for PFC (Pin Terminal Type)
Mounting Type
Through Hole
Package / Case
Radial, Horizontal Cylinder (Open)
Supplier Device Package
-
Size / Dimension
0.394" Dia x 0.984" L (10.00mm x 25.00mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.