
B82116S1221L026 | |
|---|---|
DigiKey Part Number | 495-B82116S1221L026-ND |
Manufacturer | |
Manufacturer Product Number | B82116S1221L026 |
Description | CMC 3.1UH 25A 2LN TH AEC-Q200 |
Customer Reference | |
Detailed Description | 3.1 µH @ 10 kHz 2 Line Common Mode Choke Through Hole 25A DCR 1.8mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82116S1221L026 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 3.1 µH @ 10 kHz | |
Current Rating (Max) | 25A | |
DC Resistance (DCR) (Max) | 1.8mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 180°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.846" Dia (21.50mm) | |
Height (Max) | 0.846" (21.50mm) | |
Package / Case | Radial, Vertical Cylinder (Open) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,86000 € | 5,86 € |
| 10 | 4,82100 € | 48,21 € |
| Unit Price without VAT: | 5,86000 € |
|---|---|
| Unit Price with VAT: | 7,03200 € |

