
B82477R4333M100 | |
|---|---|
DigiKey Part Number | 495-4546-2-ND - Tape & Reel (TR) 495-4546-1-ND - Cut Tape (CT) 495-4546-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82477R4333M100 |
Description | FIXED IND 33UH 3.55A 50 MOHM SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 3.55 A 50mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82477R4333M100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 50mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.335" (8.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 10 | 1,40500 € | 14,05 € |
| 100 | 1,15540 € | 115,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 0,98703 € | 345,46 € |
| 700 | 0,93079 € | 651,55 € |
| 1 050 | 0,89942 € | 944,39 € |
| 1 750 | 0,86479 € | 1513,38 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,05200 € |

