
CLLC1AX7R0G104M050AC | |
|---|---|
DigiKey Part Number | 445-10522-2-ND - Tape & Reel (TR) 445-10522-1-ND - Cut Tape (CT) 445-10522-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLLC1AX7R0G104M050AC |
Description | CAP CER 0.1UF 4V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 4V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CLLC1AX7R0G104M050AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Multi-Terminal) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,15600 € | 1,56 € |
| 50 | 0,11360 € | 5,68 € |
| 100 | 0,10070 € | 10,07 € |
| 500 | 0,09088 € | 45,44 € |
| 1 000 | 0,07572 € | 75,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,06568 € | 262,72 € |
| 8 000 | 0,05541 € | 443,28 € |
| 12 000 | 0,05472 € | 656,64 € |
| 20 000 | 0,05444 € | 1088,80 € |
| 28 000 | 0,05382 € | 1506,96 € |
| 40 000 | 0,05312 € | 2124,80 € |
| 48 000 | 0,05256 € | 2522,88 € |
| 96 000 | 0,05066 € | 4863,36 € |
| 100 000 | 0,05056 € | 5056,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32400 € |

