
CLLC1AX7S0G105M050AC | |
|---|---|
DigiKey Part Number | 445-CLLC1AX7S0G105M050ACTR-ND - Tape & Reel (TR) 445-CLLC1AX7S0G105M050ACCT-ND - Cut Tape (CT) 445-CLLC1AX7S0G105M050ACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLLC1AX7S0G105M050AC |
Description | CAP CER 1UF 4V X7S 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 4V Ceramic Capacitor X7S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CLLC1AX7S0G105M050AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Multi-Terminal) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17000 € | 1,70 € |
| 50 | 0,12440 € | 6,22 € |
| 100 | 0,11050 € | 11,05 € |
| 500 | 0,08702 € | 43,51 € |
| 1 000 | 0,07979 € | 79,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,06041 € | 241,64 € |
| 8 000 | 0,05900 € | 472,00 € |
| 12 000 | 0,05874 € | 704,88 € |
| 20 000 | 0,05845 € | 1169,00 € |
| 28 000 | 0,05827 € | 1631,56 € |
| 40 000 | 0,05809 € | 2323,60 € |
| 48 000 | 0,05801 € | 2784,48 € |
| 96 000 | 0,05658 € | 5431,68 € |
| 100 000 | 0,05648 € | 5648,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33600 € |

