New Product
0.022 µF ±2% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CNA6P1C0G3A223G250AE

DigiKey Part Number
445-CNA6P1C0G3A223G250AETR-ND - Tape & Reel (TR)
445-CNA6P1C0G3A223G250AECT-ND - Cut Tape (CT)
445-CNA6P1C0G3A223G250AEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CNA6P1C0G3A223G250AE
Description
AUTO GRADE LOW RESISTANCE SOFT T
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.022 µF ±2% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination, High Voltage
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.114" (2.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 805
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,17000 €2,17 €
101,48700 €14,87 €
501,21500 €60,75 €
1001,13090 €113,09 €
5000,98870 €494,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,91771 €917,71 €
2 0000,88250 €1765,00 €
3 0000,86487 €2594,61 €
5 0000,84531 €4226,55 €
7 0000,83388 €5837,16 €
10 0000,82288 €8228,80 €
Manufacturers Standard Package
Unit Price without VAT:2,17000 €
Unit Price with VAT:2,60400 €