
KPZ1608SHR300ATDH5 | |
|---|---|
DigiKey Part Number | 445-175017-2-ND - Tape & Reel (TR) 445-175017-1-ND - Cut Tape (CT) 445-175017-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KPZ1608SHR300ATDH5 |
Description | FERRITE BEAD 30 OHM 0603 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 5A 15mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 30 Ohms @ 100 MHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 15mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.030" (0.75mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | Soft Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,09500 € | 0,95 € |
| 25 | 0,08760 € | 2,19 € |
| 50 | 0,08220 € | 4,11 € |
| 100 | 0,07760 € | 7,76 € |
| 250 | 0,07180 € | 17,95 € |
| 500 | 0,06770 € | 33,85 € |
| 1 000 | 0,06383 € | 63,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,05788 € | 231,52 € |
| 8 000 | 0,05457 € | 436,56 € |
| 12 000 | 0,05273 € | 632,76 € |
| 20 000 | 0,05050 € | 1010,00 € |
| 28 000 | 0,04908 € | 1374,24 € |
| 40 000 | 0,04762 € | 1904,80 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13200 € |



