



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | - | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±2% | |
B0/50 | - | |
B25/50 | 3950K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 200°C | |
Power - Max | 15.2 mW | |
Length - Lead Wire | 11.81" (300.00mm) | |
Mounting Type | Free Hanging | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | Probe |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,59000 € | 10,59 € |
| 5 | 9,60600 € | 48,03 € |
| 10 | 9,24100 € | 92,41 € |
| 25 | 8,80480 € | 220,12 € |
| 50 | 8,50620 € | 425,31 € |
| 100 | 8,23260 € | 823,26 € |
| 500 | 7,68130 € | 3840,65 € |
| 1 000 | 7,47576 € | 7475,76 € |
| Unit Price without VAT: | 10,59000 € |
|---|---|
| Unit Price with VAT: | 12,70800 € |



