1.5 µH Shielded Thin Film Inductor 2 A 132mOhm Max 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFM201610GHM-1R5MTAA

DigiKey Part Number
445-173103-2-ND - Tape & Reel (TR)
445-173103-1-ND - Cut Tape (CT)
445-173103-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TFM201610GHM-1R5MTAA
Description
FIXED IND 1.5UH 2A 132 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Thin Film Inductor 2 A 132mOhm Max 0806 (2016 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Thin Film
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.7A
Shielding
Shielded
DC Resistance (DCR)
132mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
0806 (2016 Metric)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,30100 €3,01 €
1000,24770 €24,77 €
1 0000,20368 €203,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,18927 €567,81 €
6 0000,17849 €1070,94 €
9 0000,17247 €1552,23 €
15 0000,16519 €2477,85 €
21 0000,16057 €3371,97 €
30 0000,15620 €4686,00 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44400 €