2.2 µH Shielded Thin Film Inductor 1.9 A 152mOhm Max 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFM201610GHM-2R2MTAA

DigiKey Part Number
445-173104-2-ND - Tape & Reel (TR)
445-173104-1-ND - Cut Tape (CT)
445-173104-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TFM201610GHM-2R2MTAA
Description
FIXED IND 2.2UH 1.9A 152 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Thin Film Inductor 1.9 A 152mOhm Max 0806 (2016 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TFM201610GHM-2R2MTAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Thin Film
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.4A
Shielding
Shielded
DC Resistance (DCR)
152mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
0806 (2016 Metric)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41 031
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,29300 €2,93 €
1000,24130 €24,13 €
1 0000,19846 €198,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,18443 €553,29 €
6 0000,17392 €1043,52 €
9 0000,16806 €1512,54 €
15 0000,16097 €2414,55 €
21 0000,15646 €3285,66 €
30 0000,15183 €4554,90 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,42000 €