


TFM252012ALVA4R7MTAA | |
|---|---|
DigiKey Part Number | 445-181490-2-ND - Tape & Reel (TR) 445-181490-1-ND - Cut Tape (CT) 445-181490-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFM252012ALVA4R7MTAA |
Description | FIXED IND 4.7UH 1.6A 200 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Thin Film Inductor 1.6 A 200mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TFM252012ALVA4R7MTAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 200mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,40400 € | 4,04 € |
| 100 | 0,33290 € | 33,29 € |
| 1 000 | 0,27379 € | 273,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,25445 € | 763,35 € |
| 6 000 | 0,23996 € | 1439,76 € |
| 9 000 | 0,23188 € | 2086,92 € |
| 15 000 | 0,22210 € | 3331,50 € |
| 21 000 | 0,21698 € | 4556,58 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58800 € |


