


TFM322512ALVA6R8MTAA | |
|---|---|
DigiKey Part Number | 445-TFM322512ALVA6R8MTAATR-ND - Tape & Reel (TR) 445-TFM322512ALVA6R8MTAACT-ND - Cut Tape (CT) 445-TFM322512ALVA6R8MTAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFM322512ALVA6R8MTAA |
Description | FIXED IND 6.8UH 1.4A 260 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Thin Film Inductor 1.4 A 260mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TFM322512ALVA6R8MTAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 260mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,61200 € | 6,12 € |
| 25 | 0,56640 € | 14,16 € |
| 50 | 0,53400 € | 26,70 € |
| 100 | 0,50340 € | 50,34 € |
| 250 | 0,46572 € | 116,43 € |
| 500 | 0,43912 € | 219,56 € |
| 1 000 | 0,41405 € | 414,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,37929 € | 758,58 € |
| 4 000 | 0,35770 € | 1430,80 € |
| 6 000 | 0,34566 € | 2073,96 € |
| 10 000 | 0,33108 € | 3310,80 € |
| 14 000 | 0,32541 € | 4555,74 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,90000 € |


