
2-1618068-0 | |
---|---|
DigiKey Part Number | 2-1618068-0-ND |
Manufacturer | |
Manufacturer Product Number | 2-1618068-0 |
Description | 21-889=WILMAR POWER MONITOR |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Trip Status | - | |
Trip Range | - | |
Delay Time | - | |
Voltage - Supply | - | |
Output Type | - | |
Circuit | - | |
Contact Rating @ Voltage | - | |
Mounting Type | - | |
Operating Temperature | - | |
Base Product Number |