
222A163-25-0 | |
|---|---|
DigiKey Part Number | 222A163-25-0-ND |
Manufacturer | |
Manufacturer Product Number | 222A163-25-0 |
Description | HEATSHRINK BOOT 90DEG SZ63 BLK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot - 90° Black 63 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 1.728" (43.89mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 1.079" (27.41mm) |
Series | Small Diameter Supplied 1.728" (43.89mm) |
Packaging Bulk | Small Diameter Recovered 0.370" (9.40mm) |
Part Status Active | Large Recovered Length 1.728" (43.89mm) |
Type Boot - 90° | Small Recovered Length 1.340" (34.04mm) |
Shell Size - Insert 63 | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Elastomer, Semi-Rigid | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,29000 € | 30,29 € |
| 10 | 25,74500 € | 257,45 € |
| 25 | 24,13360 € | 603,34 € |
| 50 | 22,98200 € | 1149,10 € |
| 100 | 21,88590 € | 2188,59 € |
| 250 | 20,51740 € | 5129,35 € |
| Unit Price without VAT: | 30,29000 € |
|---|---|
| Unit Price with VAT: | 36,34800 € |

