Heat Shrink Boot - 90° Black 21
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

222K121-12/225-0

DigiKey Part Number
A132243-ND
Manufacturer
Manufacturer Product Number
222K121-12/225-0
Description
HEATSHRINK BOOT 90DEG SZ21 BLK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Heat Shrink Boot - 90° Black 21
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Large Diameter Recovered
0.410" (10.41mm)
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Small Diameter Supplied
0.550" (13.97mm)
Series
Small Diameter Recovered
0.220" (5.59mm)
Packaging
Bulk
Large Recovered Length
0.980" (24.89mm)
Part Status
Active
Small Recovered Length
0.330" (8.38mm)
Type
Boot - 90°
Total Length Recovered
0.330" (8.38mm)
Shell Size - Insert
21
Shelf Life
36 Months
Color
Black
Shelf Life Start
Date of Manufacture
Material
Fluoroelastomer (FKM), Flexible
Base Product Number
Large Diameter Supplied
0.940" (23.88mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
175,74000 €75,74 €
1064,38700 €643,87 €
2560,35800 €1508,95 €
5057,48080 €2874,04 €
10054,74070 €5474,07 €
Manufacturers Standard Package
Unit Price without VAT:75,74000 €
Unit Price with VAT:90,88800 €