
Q50E | |
---|---|
DigiKey Part Number | Q50E-ND |
Manufacturer | |
Manufacturer Product Number | Q50E |
Description | Q50E (FAA/PMA)=RELAY |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | Current Sensing DC 28VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Current Sensing DC | |
Voltage - Supply | 28VDC | |
Output Type | Relay | |
Circuit | SPST-NC (1 Form B) | |
Contact Rating @ Voltage | 0.25A @ 28VDC | |
Mounting Type | Chassis Mount | |
Operating Temperature | -55°C ~ 71°C | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | 2124,78000 € | 4249,56 € |
Unit Price without VAT: | 2124,78000 € |
---|---|
Unit Price with VAT: | 2549,73600 € |