
SO63-4-55-26-90 | |
|---|---|
DigiKey Part Number | SO63-4-55-26-90-ND |
Manufacturer | |
Manufacturer Product Number | SO63-4-55-26-90 |
Description | SLDR SLV WIRE-WIRE 0.235/0.255" |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.235" (5.97mm), 0.255" (6.48mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Wire to Wire | |
Diameter | 0.235" (5.97mm), 0.255" (6.48mm) | |
Length | 0.750" (19.05mm) | |
Color | Transparent - Blue | |
Features | Immersion Resistant, Pre-Installed Lead Wire | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 1,22381 € | 1835,72 € |
| Unit Price without VAT: | 1,22381 € |
|---|---|
| Unit Price with VAT: | 1,46857 € |

