
4-1393048-6 | |
---|---|
DigiKey Part Number | 4-1393048-6-ND |
Manufacturer | |
Manufacturer Product Number | 4-1393048-6 |
Description | RESOLVER HOLLOW SHAFT |
Customer Reference | |
Detailed Description | Sensor Angle, Linear, Rotary External Magnet, Not Included |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
DigiKey Programmable | - | |
For Measuring | Angle, Linear, Rotary | |
Technology | - | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | - | |
Output | - | |
Output Signal | - | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | - | |
Mounting Type | Chassis Mount | |
Termination Style | - | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 228,34500 € | 2283,45 € |
Unit Price without VAT: | 228,34500 € |
---|---|
Unit Price with VAT: | 274,01400 € |