
1-1969186-1 | |
|---|---|
DigiKey Part Number | 1-1969186-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1969186-1 |
Description | CONN RCPT HOUSING 1POS BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Position Housing Connector Female, Receptacle Black 0.312" (7.92mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1969186-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.312" (7.92mm) | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | 0.312" (7.92mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Black | |
Material | Polyamide (PA66), Nylon 6/6 | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 0,15674 € | 940,44 € |
| Unit Price without VAT: | 0,15674 € |
|---|---|
| Unit Price with VAT: | 0,18809 € |

