
1473284-1 | |
---|---|
DigiKey Part Number | 1473284-1-ND |
Manufacturer | |
Manufacturer Product Number | 1473284-1 |
Description | CONN RCPT HSG 6POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 1473284-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,98000 € | 2,98 € |
10 | 2,52800 € | 25,28 € |
25 | 2,36920 € | 59,23 € |
50 | 2,25580 € | 112,79 € |
132 | 2,10652 € | 278,06 € |
264 | 2,00587 € | 529,55 € |
528 | 1,91017 € | 1008,57 € |
1 056 | 1,81904 € | 1920,91 € |
2 508 | 1,71145 € | 4292,32 € |
Unit Price without VAT: | 2,98000 € |
---|---|
Unit Price with VAT: | 3,57600 € |