Terminal Inline, Tap Connector IDC 18 AWG Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1811027-2

DigiKey Part Number
A97620-ND
Manufacturer
Manufacturer Product Number
1811027-2
Description
CONN INLINE TAP 18 AWG IDC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Terminal Inline, Tap Connector IDC 18 AWG Blue
Datasheet
 Datasheet
EDA/CAD Models
1811027-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Inline, Tap
Number of Wire Entries
1
Termination
IDC
Wire Gauge
18 AWG
Insulation
Fully Insulated
Features
-
Color
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 200
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,86000 €0,86 €
100,73100 €7,31 €
250,68520 €17,13 €
500,65240 €32,62 €
1000,62110 €62,11 €
2500,58216 €145,54 €
5000,55438 €277,19 €
1 0000,52791 €527,91 €
2 5000,49486 €1237,15 €
Manufacturers Standard Package
Unit Price without VAT:0,86000 €
Unit Price with VAT:1,03200 €