




1888174-4 | |
|---|---|
DigiKey Part Number | A98570-ND |
Manufacturer | |
Manufacturer Product Number | 1888174-4 |
Description | CONN MINI SAS RCPT 36POS SLD SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 36 Position SAS, Mini Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1888174-4 Models |
Category | Number of Positions 36 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Termination Solder |
Packaging Tube | Features Board Guide |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type SAS, Mini | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,19000 € | 6,19 € |
| 10 | 5,25900 € | 52,59 € |
| 26 | 4,91615 € | 127,82 € |
| 52 | 4,68115 € | 243,42 € |
| 104 | 4,45760 € | 463,59 € |
| 260 | 4,17862 € | 1086,44 € |
| 520 | 3,97927 € | 2069,22 € |
| 1 014 | 3,79630 € | 3849,45 € |
| Unit Price without VAT: | 6,19000 € |
|---|---|
| Unit Price with VAT: | 7,42800 € |


