
1969865-1 | |
|---|---|
DigiKey Part Number | A145122-ND |
Manufacturer | |
Manufacturer Product Number | 1969865-1 |
Description | 3P 250 SERIES POSITIVE LOCK MARK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Housing Connector Female, Receptacle Black 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1969865-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 3 | |
Stacking Direction | Multiple | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Black | |
Material | Polyamide (PA), Nylon | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,31100 € | 3,11 € |
| 25 | 0,29080 € | 7,27 € |
| 50 | 0,27700 € | 13,85 € |
| 100 | 0,26370 € | 26,37 € |
| 250 | 0,24712 € | 61,78 € |
| 500 | 0,23530 € | 117,65 € |
| 1 000 | 0,22406 € | 224,06 € |
| 2 500 | 0,21002 € | 525,05 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,43200 € |

