
2315239-1 | |
|---|---|
DigiKey Part Number | 17-2315239-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2315239-1 |
Description | 6POS,HSD DIA 0.6,HDR ASSY,180DEG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | HSD®, Fakra, Quadraxial Connector Plug, Male Pin Through Hole Solder |
Datasheet | Datasheet |
Category | Features Code A |
Mfr | Housing Color Black |
Packaging Tape & Reel (TR) | Center Contact Material Copper Alloy |
Part Status Active | Body Material Zinc Alloy |
Connector Style | Body Finish Tin |
Connector Type Plug, Male Pin | Center Contact Plating Tin |
Contact Termination Solder | Dielectric Material Polyamide (PA66), Nylon 6/6 |
Shield Termination Solder | Operating Temperature -40°C ~ 105°C |
Mounting Type Through Hole | Voltage Rating 100 V |
Fastening Type Latch Lock | Base Product Number |
Number of Ports 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 440 | 3,58425 € | 1577,07 € |
| Unit Price without VAT: | 3,58425 € |
|---|---|
| Unit Price with VAT: | 4,30110 € |

