Terminal Magnetic Connector 24-26 AWG PCB Post
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2366999-2

DigiKey Part Number
17-2366999-2TR-ND - Tape & Reel (TR)
17-2366999-2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2366999-2
Description
NANO MAG-MATE TERMINALS
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Terminal Magnetic Connector 24-26 AWG PCB Post
Datasheet
 Datasheet
EDA/CAD Models
2366999-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Style
-
Terminal Type
Box IDC
Size
-
Termination
PCB Post
Wire Gauge
24-26 AWG
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,21000 €0,21 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
40 0000,09657 €3862,80 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,25200 €