
2366999-2 | |
|---|---|
DigiKey Part Number | 17-2366999-2TR-ND - Tape & Reel (TR) 17-2366999-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2366999-2 |
Description | NANO MAG-MATE TERMINALS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 24-26 AWG PCB Post |
Datasheet | Datasheet |
EDA/CAD Models | 2366999-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | - | |
Terminal Type | Box IDC | |
Size | - | |
Termination | PCB Post | |
Wire Gauge | 24-26 AWG | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | 0,09657 € | 3862,80 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25200 € |

