
42899-3 | |
---|---|
DigiKey Part Number | A137007TR-ND - Tape & Reel (TR) A137007CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 42899-3 |
Description | CONN RING D-SHAPE 6-10AWG #1/4 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud D-Shaped 6-10 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 42899-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | D-Shaped | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.550" (13.97mm) | |
Length - Overall | 1.105" (28.07mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 6-10 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.220" ~ 0.315" (5.59mm ~ 8.00mm) | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,50000 € | 0,50 € |
10 | 0,40200 € | 4,02 € |
25 | 0,37040 € | 9,26 € |
50 | 0,34840 € | 17,42 € |
100 | 0,32770 € | 32,77 € |
250 | 0,30204 € | 75,51 € |
500 | 0,28402 € | 142,01 € |
1 000 | 0,26708 € | 267,08 € |
2 500 | 0,24625 € | 615,62 € |
Quantity | Unit Price | Ext Price |
---|---|---|
90 000 | 0,34501 € | 31050,90 € |
Unit Price without VAT: | 0,50000 € |
---|---|
Unit Price with VAT: | 0,60000 € |