
63538-1 | |
|---|---|
DigiKey Part Number | A111498TR-ND - Tape & Reel (TR) A111498CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63538-1 |
Description | CONN QC RCPT 14-18AWG 0.250 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 63538-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.240" (6.10mm) | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.110" ~ 0.200" (2.79mm ~ 5.08mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,10000 € | 1,00 € |
| 25 | 0,09320 € | 2,33 € |
| 50 | 0,08900 € | 4,45 € |
| 100 | 0,08470 € | 8,47 € |
| 250 | 0,07940 € | 19,85 € |
| 500 | 0,07558 € | 37,79 € |
| 1 000 | 0,07196 € | 71,96 € |
| 2 500 | 0,06745 € | 168,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 000 | 0,06075 € | 668,25 € |
| 22 000 | 0,05785 € | 1272,70 € |
| 33 000 | 0,05622 € | 1855,26 € |
| 55 000 | 0,05423 € | 2982,65 € |
| 77 000 | 0,05296 € | 4077,92 € |
| 110 000 | 0,05164 € | 5680,40 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14400 € |



