
70F3-16-08-1-B | |
|---|---|
DigiKey Part Number | 17-70F3-16-08-1-B-ND |
Manufacturer | |
Manufacturer Product Number | 70F3-16-08-1-B |
Description | CONN BCK ADPT SZ16 17 15/16-20 |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell 1-20 UNEF 16 |
Category | Shell Size - Insert 16 |
Manufacturer TE Connectivity AMP Connectors | Thread Size 1-20 UNEF |
Series | Cable Exit 90° |
Packaging Bulk | Primary Material Metal |
Part Status Obsolete | Material Aluminum |
Type Backshell | Plating Cadmium |
Cable Opening 0.500" ~ 0.724" (12.70mm ~ 18.40mm) | Shielding Unshielded |
Diameter - Outside 1.110" (28.20mm) | Color Olive Drab |

