


87269-1 | |
|---|---|
DigiKey Part Number | A111645TR-ND - Tape & Reel (TR) A111645CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 87269-1 |
Description | CONN SOCKET 18-22AWG CRIMP TIN |
Customer Reference | |
Detailed Description | Socket Contact Tin-Lead 18-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,85400 € | 8,54 € |
| 25 | 0,80080 € | 20,02 € |
| 50 | 0,76240 € | 38,12 € |
| 100 | 0,72600 € | 72,60 € |
| 250 | 0,68052 € | 170,13 € |
| 500 | 0,64804 € | 324,02 € |
| 1 000 | 0,61709 € | 617,09 € |
| 2 500 | 0,57846 € | 1446,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 0,51664 € | 3099,84 € |
| 12 000 | 0,49201 € | 5904,12 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,20000 € |






