Housing FFC, Discrete Wire Housing for Female Contacts Connector 40 Pos 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

88013-1

DigiKey Part Number
88013-1-ND
Manufacturer
Manufacturer Product Number
88013-1
Description
CONN FFC RCPT HSG 40POS 2.54MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Housing FFC, Discrete Wire Housing for Female Contacts Connector 40Pos 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
88013-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Housing Material
Polyamide (PA), Nylon
Manufacturer
TE Connectivity AMP Connectors
Features
Flange, Positions Stamped
Packaging
Bulk
Operating Temperature
-65°C ~ 105°C
Part Status
Active
Material Flammability Rating
UL94 V-0
Flat Flex Type
FFC, Discrete Wire
Current Rating (Amps)
1.5 A
Connector Type
Housing for Female Contacts
Housing Color
Black
Number of Positions
40
Note
Contacts Sold Separately
Number of Rows
2
Wire Gauge
22-24 AWG
Pitch
0.100" (2.54mm)
Insulation Diameter
0.040" ~ 0.056" (1.02mm ~ 1.42mm)
FFC, FCB Thickness
0.05-0.13mm
Base Product Number
Voltage Rating
300 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 2 638 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3008,76697 €2630,09 €
Manufacturers Standard Package
Unit Price without VAT:8,76697 €
Unit Price with VAT:10,52036 €

Other Suppliers on DigiKey

2 638In Stock
Ships from WEC