
DG1236R24-155S1-3025 | |
|---|---|
DigiKey Part Number | DG1236R24-155S1-3025-ND |
Manufacturer | |
Manufacturer Product Number | DG1236R24-155S1-3025 |
Description | PLUG ASSY |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 155 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 155 | |
Shell Size - Insert | 24-155 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 23 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | 1 | |
Shell Material | Composite | |
Shell Finish | Tin | |
Housing Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Coupling Nut | |
Shielding | Shielded | |
Note | Contacts Sold Separately; Insert Sold Separately | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | 1307,36964 € | 36606,35 € |
| Unit Price without VAT: | 1307,36964 € |
|---|---|
| Unit Price with VAT: | 1568,84357 € |

