133 (95 + 38 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

114352

DigiKey Part Number
2684-114352-ND
Manufacturer
Manufacturer Product Number
114352
Description
2MM HM B19 133POS M 3.7MM CL1
Customer Reference
Detailed Description
133 (95 + 38 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Erni
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Header, Male Pins
Connector Style
B 19
Number of Positions
133 (95 + 38 Ground)
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
5 + 2
Mounting Type
Through Hole
Termination
Press-Fit
Connector Usage
-
Contact Finish
-
Contact Finish Thickness
-
Voltage Rating
-
Operating Temperature
-
Features
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.