5 Position Circular Connector Insert, Female Sockets Solder Eyelet(s)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

224064-E

DigiKey Part Number
2684-224064-ETR-ND - Tape & Reel (TR)
2684-224064-ECT-ND - Cut Tape (CT)
2684-224064-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
224064-E
Description
CONN FMALE INSERT 5P SLDR EYELET
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Insert, Female Sockets Solder Eyelet(s)
Datasheet
 Datasheet
EDA/CAD Models
224064-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Number of Positions
5
Shell Size - Insert
M12-5
Shell Size, MIL
-
Mounting Type
Surface Mount
Mounting Feature
-
Termination
Solder Eyelet(s)
Fastening Type
-
Orientation
A
Primary Material
-
Shell Material
-
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Board Guide, Insert Only, Requires Shell
Shielding
Current Rating (Amps)
4.8A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Liquid Crystal Polymer (LCP)
Applications
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 985
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,70000 €6,70 €
105,69700 €56,97 €
255,34000 €133,50 €
505,08480 €254,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1004,84200 €484,20 €
2004,61090 €922,18 €
3004,48097 €1344,29 €
5004,32244 €2161,22 €
7004,22111 €2954,78 €
1 0004,11635 €4116,35 €
Manufacturers Standard Package
Unit Price without VAT:6,70000 €
Unit Price with VAT:8,04000 €