
284257-E | |
|---|---|
DigiKey Part Number | 2684-284257-ETR-ND - Tape & Reel (TR) 2684-284257-ECT-ND - Cut Tape (CT) 2684-284257-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 284257-E |
Description | MICROSTC HERM 14POS ANTIMAG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 14 Position Connector Plug, Non-Gendered Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Non-Gendered | |
Number of Positions | 14 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.171" (4.34mm) | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,39000 € | 2,39 € |
| 10 | 2,03100 € | 20,31 € |
| 25 | 1,90360 € | 47,59 € |
| 50 | 1,81260 € | 90,63 € |
| 100 | 1,72610 € | 172,61 € |
| 250 | 1,61796 € | 404,49 € |
| 500 | 1,54072 € | 770,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 300 | 1,44032 € | 1872,42 € |
| 2 600 | 1,37162 € | 3566,21 € |
| 3 900 | 1,33298 € | 5198,62 € |
| 6 500 | 1,28585 € | 8358,02 € |
| Unit Price without VAT: | 2,39000 € |
|---|---|
| Unit Price with VAT: | 2,86800 € |

